Optimas 0110769 M6 Plain Nylon Washer Pack 100

Standard range
Order Code:

33-5070

Brand: Optimas MPN: 0110769
  • Quickly find another product in this range by Size:

    M3 M4 M5 M6
Qty Unit Price (Ex VAT)
1+ £3.81
5+ £3.46
10+ £3.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


Plain nylon washers with M6 inside diameter, ideal for general insulation and applications involving corrosive substances.


  • Inner diameter: 6.4mm
  • Outer diameter 12mm
  • Made from nylon 66 material
  • Natural finish
  • 1.5mm thickness
  • Flammability rating UL94V-2
  • Supplied in packs of 100
Type Plain
Material Nylon
Quantity 100
Size M6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot