Heyco 2663 DP 625 Dome Plug 15.9mm - Black - Pack of 25

Standard range
Order Code:

33-5634

Brand: Optimas MPN: 2663
Qty Unit Price (Ex VAT)
1+ £3.40
5+ £3.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
56 in stock, despatched same day

Ideal for covering unwanted openings, these convex, matt finish plugs from Optimas have a head that tapers to a thin edge presenting an excellent appearance.


  • Diameter 15.9mm
  • Depth 3.2mm
  • Quick and easy installation with fingertip pressure
  • Locks firmly into panels to provide a neat finish
  • Material: Nylon 6.6
  • Colour: black
  • RoHS Directive 2002/95/EC compliant
  • UL temperature index 105°C
  • Supplied in packs of 25
Type Blanking plug
Height 10.3mm
Material Nylon 66
Quantity 25
Size 15.9 x 3.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot