Cathedral Products FP50FS Suspension Files Foolscap Pack of 50

Standard range
Order Code:

34-6140

Brand: Cathedral Products MPN: FP50FS EAN-13: 5037062001572
Qty Was Unit Price (Ex VAT)
1+ £25.39   £22.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 4 weeks

These Foolscap Suspension Files have been made from heavyweight plain green coloured manila. They have been pre-scored for ease of use and have a V-base.


  • Pack of 50
  • Premium quality suspension files
  • Wrap-over bar design protects fingers and nails from cuts and scratches
  • Supplied complete with clear index system
  • Size: foolscap
  • Width from end of clip to end of clip: 410mm
  • Width of cardboard part: 360mm
  • Depth of cardboard part: 240mm
  • 20mm capacity
Type Suspension files

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, August 25, 2015 Question by: Rapid Customer | Product code: 34-6140
Q. Hi I have been having trouble finding the correct size of suspension file I need - my current ones are exactly 365mm x 240mm, (cardboard part only) The little metal bits of the end that hold the file in place in the drawer are each 20 cm. This seems to match your spec exactly, but other sites show Foolscap as being only 360mm which is a tiny differnce of course, but can still them unusable. I would go for yours - however I don't want to take a chance and be stuck with 50 files I can't use. Can I open pack and try one and then send back if not the right fit? Thanks
A. Hi Mary, thank you for your question. Unless the filing cabinet is a non standard size, then these will fit.


Friday, October 25, 2013 Question by: Rapid Customer | Product code: 34-6140
Q. What is the width of the product. I have just bought a new filing cabinet and now need new suspension files cos my ones are too big!
A. Hi Patricia. Thank you for your question. These suspension files measure approximately 365mm with a 20mm attachment clip each end x 240mm.

Reviews


Be the first to submit a review

Trustpilot