Metroplan Tripod Screens - With Borders 2000x2000mm

Image Representative of Range

Metroplan Tripod Screens - With Borders 2000x2000mm

Extended range
Order Code:

34-6497

Brand: Metroplan MPN: LT1003
Qty Unit Price (Ex VAT)
1+ £141.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/04/2025

This no-nonsense portable projection screen from Metroplan has a tripod base and is fully height adjustable so can be used to display almost any size of image. A black border on both sides of the screen provides a professional presentation of the projected image. Folds away compactly with an integral carrying handle for ease of transportation.


  • Maximum size (H x W) 2000 x 2000mm
  • Plain matt white screen surface
  • Built-in keystone correction
  • Heavy duty tripod base
  • Manufacturer's part LT1003

Type Tripod
Height 2m
Width 2m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot