Metroplan Eyeline® Design Electric Screens 1800x2400mm

Metroplan Eyeline® Design Electric Screens 1800x2400mm

Order Code:

34-6557

Brand: Metroplan MPN: EEV24W
  • Country of Origin: China
  • Not available for Export

Discontinued


This electric Eyeline® Design projection screen from Metroplan has a unique patented "click-on" bracket system which makes it simple to install and use wherever it is required. Brackets can be placed at virtually any length along the screen case - ideal when mounting on studwork walls or avoiding wires or pipes.


  • Screen size 1800 x 2400mm
  • Format 4:3 (video)
  • Both wall and ceiling brackets included
  • Supplied with a 3m cable and wall switch
  • Motor situated on left hand side of screen
  • Requires electrical installation
  • Brackets hidden from view after installation
  • Supplied in contemporary white triangular case
  • Case dimensions 111 x 130mm
  • Screens have 50mm black borders on all sides with an additional extended black drop to enhance projected image
  • Manufacturer's part EEV24W

Optional radio frequency or IR remote control units and extension brackets available.
Type Electric
Height 1.8m
Width 2.4m

Reviews


Be the first to submit a review

Trustpilot