Metroplan Secure MM90 Multi-Media Projector Cabinets 930x524x570mm Red Door

Extended range
Order Code:

34-6584

Brand: Metroplan MPN: MM90RD
  • Quickly find another product in this range by Colour:

    Beech Blue Red
Qty Unit Price (Ex VAT)
1+ £350.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/01/2025

This beech mobile projector cabinet from Metroplan can be used to transport and display all your multi-media equipment in one compact unit. The MM90 has a 3-point door lock plus a lockable rear access panel to ensure equipment can be stored safely when not in use. Ideal for use in schools and colleges.


  • Red-coloured door
  • 3 sliding and 1 fixed shelf
  • Additional cable ports and cable tidy
  • Accessory storage tray to inside of door
  • 100mm soft-tyred wheels - 2 locking
  • Supplied ready assembled
  • Size (H x W x D) 930 x 524 x 570mm
  • Manufacturer's part MM90RD
Type Mobile projector cabinet
Colour Red
Depth 570mm
Height 930mm
Width 524mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot