Christmas Opening Hours and Delivery Dates here
Write-On® Eco-Friendly Whiteboard 900x1200mm Aluminium Effect Frame

Image Representative of Range

Write-On® Eco-Friendly Whiteboard 900x1200mm Aluminium Effect Frame

Order Code:

34-6672

Brand: Metroplan MPN: EFW1290/AL
Qty Unit Price (Ex VAT)
1+ £70.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2026

This Write-On® eco-friendly whiteboard from Metroplan enables you to be economical while keeping the environment in mind. This cost-effective whiteboard is made almost entirely from timber industry bi-products and recycled material.


  • Size (H x W) 900 x 1200mm
  • Attractive contoured 35mm wide aluminium effect frame
  • Boards can be mounted portrait or landscape with fixings provided
  • Made in the UK
  • Manufacturer's part EFW1290AL
Type Eco-friendly
Size 900mm
Frame Aluminium
Width 1.2m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot