Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Metroplan Mm100 Coloured Mobile Multi-Media Cabinets 930x540x600mm White

Order Code:  

34-6751

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: MM100WH Copy to clipboard
  • Quickly find another product in this range by Colour:

 Report an error
Qty Unit Price (Ex VAT)
1+ £428.12

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 18/10/2024

This white mobile projector cabinet from Metroplan can be used to transport and display most multi-media equipment. Designed to accommodate projector, DVD player, amplifier, laptop, speakers and all accessories, the MM100 cabinet has soft-edged platforms to reduce the risk of damage to walls and doors as it is manoeuvred from room to room.


  • Lockable rear door provides easy access to cabling and connections
  • 4 shelves - 3 of them sliding
  • 3 cable access points
  • 4 x 100mm wheels - 2 with brakes
  • Cable tidy and accessory tray inside door
  • Size (H x W x D) 930 x 540 x 600mm
  • Supplied ready assembled
  • Manufacturer's part MM100WH
Colour White
Depth 600mm
Height 930mm
Type Mobile projector cabinet
Width 540mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot