Rapid Black Plastic Ring Binder - A4 - Pack of 10

Order Code:

34-9000

Brand: Rapid MPN: IS7900B EAN-13: 5028252073554
  • Country of Origin: Malaysia

Discontinued


A4 ring binders with hard-wearing black PVC covers.


  • 35mm spine
  • Spine label for easy identification of contents
  • Capacity: 25mm - approx. 200 sheets
  • Pack weight: 2.84kg
  • Pack dimensions: 130 x 360 x 330mm
  • Supplied in packs of 10
Colour Black
Material PVC
No. of rings 2
Sheet Size A4
Spine Width 35mm

Reviews


Be the first to submit a review

Trustpilot