Rapid Red Plastic Ring Binders - A4 Pack 10

Standard range
Order Code:

34-9004

Brand: Rapid MPN: KF02008 EAN-13: 5026990109320
  • Quickly find another product in this range by Colour:

    Green Red Yellow
Qty Was Unit Price (Ex VAT)
1+ £29.70   £26.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

A4 ring binders with hard-wearing red PVC covers.


  • 35mm spine
  • Spine label for easy identification of contents
  • Capacity: 25mm - approx. 200 sheets
  • Pack weight: 2.84kg
  • Pack dimensions: 130 x 360 x 330mm
  • Supplied in packs of 10
Colour Red
Material PVC
No. of rings 2
Sheet Size A4
Spine Width 35mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot