Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Voltage:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.92 |
100+ | £1.26 |
1000+ | £1.07 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 12V miniature profile electromagnetic buzzer that features a sealed construction making it suitable for washing and wave soldering manufacturing techniques. These miniature buzzers have PCB pins for direct board mounting and are suitable for a wide applications.
Type | Miniature |
---|---|
Frequency | 2.3kHz |
Size | 12 dia. x 9.5mm |
Sound Output | 85dB |
Voltage | 12V |
To use this facility please Sign In.
Sign In