Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £22.59 |
5+ | £18.36 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A two lead test set from Cliff featuring unfused probes to 90° 4mm plugs, CAT III probe adaptors and crocodile clips (10A 1000V CAT II, 600V CAT III).
Kit comprises:
1x red lead assembly
1x black lead assembly
1x red CAT III probe adaptor (fitted)
1x black CAT III probe adaptor (fitted)
1x red extended push-fit crocodile clip
1x black extended push-fit crocodile clip
Type | Test set |
---|---|
Length | 1.5m |
Pin | 4mm |
To use this facility please Sign In.
Sign In