Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Prowave 400ER250 40KHz Aluminium Ultrasonic receiver enclosed type

Order Code:  

35-1805

  Copy to clipboard
Brand: Prowave  Copy to clipboard MPN: 400ER250 Copy to clipboard
 Report an error

Discontinued

A 40kHz, ø25mm enclosed transducer receiver that may be hermetically sealed and is suitable for outdoor use as well as for use in dusty and contaminated indoor environments. The receiver is matched to an equivalent transmitter and has its peak sensitivity at the resonant frequency of the transmitter. The back of the housing is completely sealed with resin, protecting it from exposure to the environment.

Suitable applications for this device includes: paper feeding detector, sensor for counting devices, flow measurements, presence detectors, remote control devices, solid and liquid level measurements, intrusion alarms, energy management systems.


  • Low cost
  • One piece solid metal case
  • High sensitivity and sound pressure level
  • Complete seal meets IP67

Note: Although the devices are constructed to be watertight, they are not recommended for use under water.
Operating Voltage 20V
Sound Frequency 40kHz

Reviews


Be the first to submit a review