Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.03 |
10+ | £13.62 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Visaton 8cm 4Ω hi-fi fullrange speakers are suitable as effect channel speakers and mini subwoofer/satellite systems. Due to their small size they are ideal for use as control speakers for electronic devices. Suitable for use as ceiling-mounted speakers in railway carriages, mini Hi-Fi systems and model construction.
Type | Square |
---|---|
Connection | 4.8 x 0.8 mm (+) 2.8 x 0.8 mm (−) |
Impedance | 4Ω |
IP Rating | N/A |
Nominal Size | 84mm |
Power | 30W |
To use this facility please Sign In.
Sign In