Aavid Thermalloy TV58 Heat Sink T0220 Twisted Vane 11mm

Standard range
Order Code:

36-0180

Brand: Aavid Thermalloy MPN: TV58
Qty Unit Price (Ex VAT)
5+ £2.35
25+ £1.67
100+ £1.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
12 in stock, despatched same dayAdditional quantity lead time 14 days

A twisted-vane heat sink from Aavid Thermalloy, suitable for a single TO220 device.


  • TO220 twisted vane heatsink
  • Aluminium material
  • Black anodised finish
  • 30°C/W thermal resistance
  • Bolt-on
  • 22mm long, 19mm wide, 11mm high
  • Horizontal mounting
  • Aavid Thermalloy type TV58
Dimensions 30 x 22 x 19mm
For Use With TO-220
Thermal Conductivity 30°C/W
Type Bolt-on heatsink

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot