Aavid Thermalloy TV35 Heat Sink TO220 Vane Type 7.2°C/W

Standard range
Order Code:

36-0196

Brand: Aavid Thermalloy MPN: TV35
Qty Unit Price (Ex VAT)
5+ £5.31
25+ £4.34
100+ £4.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
82 in stock, despatched same dayAdditional quantity lead time 14 days

A twisted-vane heat sink from Aavid Thermalloy, suitable for a single TO220 device.


  • TO220 twisted vane heatsink
  • Aluminium material
  • Black anodised finish
  • 7.2°C/W thermal resistance
  • Bolt-on
  • 42mm long, 38mm wide, 25mm high
  • Horizontal mounting
  • Aavid Thermalloy type TV35
Type Bolt-on heatsink
Dimensions 42 x 38 x 25mm
For Use With TO-220
Thermal Conductivity 7.2°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot