Aavid Thermalloy KM100-1 Heat Sink TO220 3.3°C/W

Standard range
Order Code:

36-0210

Brand: Aavid Thermalloy MPN: KM100-1
Qty Unit Price (Ex VAT)
1+ £10.42
10+ £8.31
50+ £6.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched same dayAdditional quantity lead time 14 days

These high power dissipation, extruded heat sinks have been designed to accommodate one or more TO220 packages.


  • High power dissipation heatsink
  • 3.3°C/W thermal resistance
  • Suitable for TO-220
  • Can also be used with TO218 and TO3P types
  • Clip-On
  • Suitable securing clips are available separately
  • Designed to minimise board space
  • 100mm long, 30mm wide, 45mm high
  • Threaded slot in the base to aid assembly
  • Designed to accommodate one or more TO220 packages
  • Aavid Thermalloy type KM100-1
Type Clip-on heatsink
Dimensions 100 x 45 x 30mm
For Use With TO-220, TO-218, TO3P
Thermal Conductivity 3.3°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot