Aavid Thermalloy SW50-2 T0220 Compact Clip 8.8°C/W

Standard range
Order Code:

36-0228

Brand: Aavid Thermalloy MPN: SW50-2
Qty Unit Price (Ex VAT)
5+ £2.12
25+ £1.59
100+ £1.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
20 in stock, despatched same dayAdditional 10 due on 11/02/2025

A 8.8°C/W compact, vertical mounting extruded heat sink with solderable fixing pins.


  • Designed for TO220/TO218/TO2457 packages either via a separate clip
  • Cross-section of 34.5 x 12.5mm with 50mm height
  • Fixing lugs are on a standard 25.4mm pitch
Type Clip-on heatsink
Dimensions 34.5 x 12.5 x 50mm
For Use With TO-220, TO-218, TO-247
Thermal Conductivity 8.8°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot