Adda GRM40 Fan Guard and Filter 40mm

Standard range
Order Code:

37-0870

Brand: Adda MPN: GRM40
  • Quickly find another product in this range by Size:

    125 x 125mm 40 x 40mm 60 x 60mm 84 x 84mm 92 x 92mm
Qty Unit Price (Ex VAT)
1+ £2.00
10+ £1.37
50+ £1.14
100+ £0.989
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5,616 in stock, despatched same dayAdditional quantity lead time 9 months

Black fan filter assembly from Adda consisting of a guard, filter media and snap-fit retainer, suitable for use with 40mm fan.


  • Guard and retainer are moulded in UL 94V-0
  • Hi-impact ABS
  • Guards have 4 countersunk mounting holes
  • Assemblies have been specially designed for minimal air resistance
  • Low noise and ease of filter changing
  • Re-useable polyurethane foam filters can simply be vacuumed or cleaned with detergent or cleaning solvents as required
  • Size 40 x 40 x 6.5mm
Type Fan filter assembly
Material ABS
Size 40 x 40mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot