Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

MFA 950D501 Gearbox and Motor 50:1 6mm Shaft 6 to 15V

Order Code:  

37-1111

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 950D501 Copy to clipboard EAN-13: 5014111950036
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.33

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayContact us for additional stock

Spur-geared metal gearbox, 50:1 Gear Ratio, 4.5 to 15V Voltage Rating, 7.98W Power Rating, 11,646rpm No Load Speed, 9869rpm Maximum Speed, 0.99A Load Current, 78.4g-cm Maximum Continuous Torque, 513.5g-cm Stall Torque, 35mm Diameter, 6mm Shaft Diameter, 90mm Long, 156g Weight, Powerful 5-pole Motor, The Gearboxes are of All-Metal Construction and Employ Spurred Gears High Torque Transfer, Output Bearings Enable the High Torque from the Motor to be Efficiently Transmitted Through the Gearbox, Suitable for Heavy-duty Industrial and Model Applications, MFA/COMO 950D Series.


Current (Max Torque) 990mA
Current (No Load) 180mA
Input Power (Max Torque) 7.98W
Max Torque 0.76Ncm
Nominal Voltage 6 to 15V
Speed (Max Torque) 315rpm
Speed (No Load) 94rpm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot