Rapid Tubing 3.5mm Clear 25m Coil

Standard range
Order Code:

37-1289

Brand: Rapid MPN: PEN 0035
  • Quickly find another product in this range by Internal Diameter:

    3.5mm 4mm 5mm 6mm
Qty Unit Price (Ex VAT)
1+ £9.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched same dayAdditional quantity lead time 8 weeks

PVC tubing, ideal for buggy and vehicle building.


  • 3.5mm (internal) tubing, ideal for use with syringes in your pneumatics projects
  • Low toxicity PVC
  • Also useful for general purpose tubing and sleeving
  • Diameter tolerance ±0.5mm
  • Supplied in lengths of 25m
Type PVC tubing
Internal Diameter 3.5mm
Length 25m

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, September 24, 2013 Question by: Rapid Customer | Product code: 37-1289
Q. Hi what is the external size?
A. Hi Peter. Thank you for your question. The external dimensions of this tubing is approximately 5.7mm but please allow a tolerance of +/- 10%.

Reviews


Great tubing

Reviewed by: V Bali - Thursday, May 30, 2019
Perfect tubing to fit with syringes to make pneumatic systems


Trustpilot