Rapid Tubing 4mm Green 25m Coil

Standard range
Order Code:

37-1291

Brand: Rapid MPN: PEN 0040
  • Quickly find another product in this range by Internal Diameter:

    3.5mm 4mm 5mm 6mm
Qty Unit Price (Ex VAT)
1+ £9.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 8 weeks

PVC tubing, ideal for buggy and vehicle building.


  • 4mm (internal) tubing - makes great end stops, ensuring wheels remain in place on axles
  • Low toxicity PVC
  • Also useful for general purpose tubing and sleeving
  • Diameter tolerance ±0.5mm
  • Supplied in lengths of 25m
Type PVC tubing
Internal Diameter 4mm
Length 25m

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, October 31, 2016 Question by: Rapid Customer | Product code: 37-1291
Q. is this food grade and would it be ok for an air line in an aquarium
A. Hi Chris, thank you for your question. This is not rated as food grade but it would be suitable for use in an aquarium.

Reviews


Be the first to submit a review

Trustpilot