Site: Industry
Currency: GBP    
Rapid Tubing 5mm Yellow 25m Coil

Rapid Tubing 5mm Yellow 25m Coil

Rapid
Standard range
Order Code:

37-1293

Brand: Rapid MPN: PEN 0050
  • Quickly find another product in this range by Internal Diameter:

    3.5mm 4mm 5mm 6mm
Qty Unit Price (Ex VAT)
1+ £11.77
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 8 weeks

PVC tubing, ideal for buggy and vehicle building.


  • 5mm (internal) tubing - perfect for spacers, between wheels and chassis
  • Low toxicity PVC
  • Also useful for general purpose tubing and sleeving
  • Diameter tolerance ±0.5mm
  • Supplied in lengths of 25m
Type PVC tubing
Internal Diameter 5mm
Length 25m

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, June 23, 2017 Question by: Rapid Customer | Product code: 37-1293
Q. What is the outside diameter of this tubing?
A. Hi Steve, thank you for your question. The outside diameter is 6.8mm.

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C