RVFM 37-2007 Magnetic Sheet Self Adhesive A4 x 0.75mm

Image Representative of Range

RVFM 37-2007 Magnetic Sheet Self Adhesive A4 x 0.75mm

Standard range
Order Code:

37-2007

Brand: RVFM MPN: 37-2007
  • Quickly find another product in this range by Type:

    Plain magnetic sheet Self adhesive magnetic sheet
Qty Unit Price (Ex VAT)
1+ £2.60
5+ £2.28
10+ £1.97
25+ £1.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched same day

This flexible 0.75mm thick magnetic material attracts readily to steel and ferrous materials.


  • Supplied in an A4 (210 x 297mm) sheet which can be easily cut into various sizes and shapes
  • Ideal for attaching to the back of card or artwork to make moveable signs, notices or fridge magnets, collages, magnetic jigsaw puzzles, etc.
  • Useful for fabricating custom design magnetic fasteners, cabinet or case closures
  • Supplied with self-adhesive backing

Note: Not suitable for laser cutting.

Type Self adhesive magnetic sheet
Length 297mm
Width 210mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, June 20, 2016 Question by: Rapid Customer | Product code: 37-2007
Q. hi. Can I laminate the magnetic sheet> thanks, Roxi
A. Hi Roxana, thank you for your question. We see no reason why these cannot be laminated.


Friday, September 5, 2014 Question by: Rapid Customer | Product code: 37-2007
Q. is his item something I can print on and personalise using heat press etc
A. Hi Taylor. Thank you for your question. This is just a magnetic sheet, it is not printable itself. The back is sticky so you can stick this sheet to something you have already printed onto card or paper.


Saturday, March 30, 2013 Question by: Rapid Customer | Product code: 37-2007
Q. Just to clarify - this allows me to attach to plastic (as an example). I would simply peel away the sheet protecting the self adhesive? Once done the card would be able to be stuck to metal? If I bought the non self adhesive would regular glue allow me to stick it to the plastic? Or would there be a special type of adhesive required?
A. Hi Stuart, thanks for your question. The self-adhesive card will adhere to metal and the non-self adhesive version would stick to plastic using ordinary adhesive.

Reviews


Be the first to submit a review

Trustpilot