Perspex Cast Acrylic Sheet 600 x 400 x 3mm Solid Red

Standard range
Order Code:

37-3701

Brand: Perspex MPN: 600x400x3mm433
Qty Was Unit Price (Ex VAT)
1+ £11.55   £7.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched same dayAdditional quantity lead time 7 days

This solid red cast acrylic sheet from Perspex® will make any project get noticed – whether it's a sleek storage unit, a specialist point of sale display or a new corporate identity. With excellent resistance to outdoor weathering, unsurpassed batch-to-batch colour consistency and excellent environmental credentials, Perspex® Solid colours can be combined to help you bring your creative ideas to life.


  • Dimensions 600 x 400 x 3mm
  • Finish: Gloss
Type Sheet
Colour Red
Size 600 x 400 x 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot