Perspex Cast Acrylic Sheet 600 x 400 x 5mm Transparent Blue

Standard range
Order Code:

37-3753

Brand: Perspex MPN: 600x400x5mm7703
Qty Was Unit Price (Ex VAT)
1+ £19.32   £13.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 7 days

If you want to add the "wow" factor to your signage or are looking to customise your vehicle, this Perspex® transparent blue sheet will help do the job. Perspex® transparent colour sheets can be used in a whole spectrum of applications from automotive and marine glazing to signage and displays, where colour and transparency are key to the design.


  • Size 600 x 400mm
  • Thickness 5mm
  • Outstanding optical clarity
  • Excellent UV and weather resistance
  • Light weight
  • Resistant to shocks, abrasions and scratches
  • Easy to clean and repair
Type Sheet
Colour Blue
Size 600 x 400 x 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot