Gammacril Extruded Clear Acrylic Tube Outside Ø 12mm Inside Ø 8mm x 500mm

Order Code:

37-3811

Brand: Gammacril MPN: 12/8x500mm
  • Country of Origin: Italy

Discontinued


This clear Esacril extruded acrylic tube from Perspex® is 12mm in diameter with a wall thickness of 2mm.


  • Length 500mm (approx.)
  • Measurement tolerance ±0.5mm
Type Tube
Colour Clear
Size 12mm

Questions


*Question functionality currently disabled


Thursday, February 28, 2019 Question by: Rapid Customer | Product code: 37-3811
Q. Hi, Are these tubes rigid or flexi
A. Hi Sarah, thank you for your question. These clear acrylic tubes are rigid.

Reviews


Be the first to submit a review

Trustpilot