X-Fan RDH6025B2 60 x 60 x 25mm Axial Fan 24V Ball Bearing

Order Code:

37-9110

Brand: X-Fan MPN: RDH6025B2 EAN-13: 5053556000241

Discontinued


RDH6025B2 is a high-quality ball bearing 24V DC axial fan from X-Fan which has been manufactured to a high standard. Both lightweight and small, this brushless cooling fan has passed through stringent quality control testing.


  • 60 x 60 x 25mm
  • Rated voltage 24V DC
  • Input current 0.14A (max.0.16)
  • Max.air flow (at zero static pressure) 19.25cfm (min 17.33)
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • UL: Class A (105°C)
  • Lead wire: UL1007 24AWG. red positive (+); black negative (-)
  • Manufacturer's part RDH6025B2

  • UL, TUV Approved.
Airflow 19.25
Bearings Ball
Dimensions 60 x 60 x 25mm
Noise 32dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 4000rpm
Voltage 24V

Reviews


Be the first to submit a review

Trustpilot