CamdenBoss IND515205-1440-T/RD 7.5mm 14V Red Subminiature Indicator

Standard range
Order Code:

42-0415

Brand: CamdenBoss MPN: IND515205-1440-T/RD
Qty Unit Price (Ex VAT)
1+ £3.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched same dayAdditional quantity lead time 12 weeks

A 7.5mm red subminiature panel mounting indicator with a 14V filament lamp. Stripped wire termination and a polycarbonate body.



Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Bezel N/A
Colour Red
Size 7.5mm
Voltage 14V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, January 20, 2014 Question by: Rapid Customer | Product code: 42-0415
Q. 14V filament lamp, what is the power/current please. Do you do it in any other colour? A
A. Hi A O Services. Thank you for your question. These are rated at 14V 40mA, please see the data sheet for all the available information. 14V versions are available on red (42-0415) and amber 42-0420).

Reviews


Be the first to submit a review

Trustpilot