Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamdenBoss IND515205-240-T/AMB 7.5mm 240V Amber Subminiature Indicator

Standard range
Order Code:  

42-0490

 
Brand: CamdenBoss MPN: IND515205-240-T/AMB
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £2.66

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched same dayAdditional quantity lead time 12 weeks

A 7.5mm amber subminiature panel mounting indicator with a 240V neon lamp. Stripped wire termination and a polycarbonate body.



Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Bezel N/A
Colour Amber
Size 7.5mm
Voltage 14V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot