CML 19080355 5mm Green LED Indicator Chrome

Extended range
Order Code:

42-1316

Brand: CML MPN: 19080355
Qty Unit Price (Ex VAT)
1+ £1.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayContact us for additional stock

5mm 24V 1300mcd green LED indicator. Panel mount, sunlight visible, satin chrome prominent bezel, high brightness, M8 fixing.


Bezel Prominent
Colour Green
Current 9mA
Intensity 1300mcd
Size 5mm
View Angle N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot