CML TA000215 M8 LED Indicator Green Prominent Push Fit Bezel 500mm Leads 12VDC

Standard range
Order Code:

43-1704

Brand: CML MPN: TA000215
Qty Unit Price (Ex VAT)
1+ £1.86
10+ £1.43
100+ £1.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched same dayAdditional quantity lead time 7 days

A high quality M8 size LED indicator designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Green LED
  • Prominent bezel
  • Push-fit panel mounting
  • 500mm Flying leads
  • Voltage 12V DC
  • Current 16mA
  • Intensity 32mcd
Bezel Prominent
Colour Green
Current 16mA
Intensity 32mcd
Size 8mm
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot