CML TB000019 M8 LED Indicator Green Prominent Push Fit Bezel 900mm Leads 2.0VDC

Order Code:

43-1716

Brand: CML MPN: TB000019

Discontinued


A high quality M8 size LED indicator designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Green LED
  • Prominent bezel
  • Push-fit panel mounting
  • 900mm Flying leads
  • Voltage 2.0V DC
  • Current 20mA
  • Intensity 40mcd
Bezel Prominent
Colour Green
Current 20mA
Intensity 40mcd
Size 8mm
Voltage 2.0V

Reviews


Be the first to submit a review

Trustpilot