CML TB000229 M8 LED Indicator Yellow Prominent Push Fit Bezel 900mm Leads 12VDC

Order Code:

43-1717

Brand: CML MPN: TB000229

Discontinued


A high quality M8 size LED indicator designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Yellow LED
  • Prominent bezel
  • Push-fit panel mounting
  • 900mm Flying leads
  • Voltage 12V DC
  • Current 16mA
  • Intensity 32mcd
Bezel Prominent
Colour Yellow
Current 16mA
Intensity 32mcd
Size 8mm
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot