Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
EATON 7092317FUL-0353 X10 Maxi White Housing 10-60 VAC/DC Sounder Beacon

EATON 7092317FUL-0353 X10 Maxi White Housing 10-60 VAC/DC Sounder Beacon

Order Code:  

43-3607

  Copy to clipboard
Brand: Eaton Fulleon  Copy to clipboard MPN: 7092317FUL-0353 Copy to clipboard EAN-13: 5018987239981
 Report an error

Discontinued

A 10 to 60V DC/10 to 30V AC alarm sounder beacon from the X10 range. This maxi size industrial sounder beacon is tough and durable and is designed to meet the requirements of work within the harshest of environments.

Suitable for new systems, standalone or retrofit installations this sounder has the flexibility, features and performance that make it the ideal solution for industrial signalling solutions.
  • Housing colour white
  • Dual IP rated
  • 102 Alarm tones
  • Multi mode beacon
  • Requires separately purchased lens
  • 4-Stage alarm
  • Wide operating temperature range
  • Dimensions 182 x 165 x 155mm

Note: The sounder beacons are supplied as a body only and will require the additional purchase of a lens - see Technical Specification for details.
Colours White
Sound Output 120dB
Type Sounder beacon
Voltage 10 to 60V

Reviews


Be the first to submit a review