EATON 7092321FUL-0357 X10 Maxi Light Grey Housing 10-60 VAC/DC Sounder Beacon

EATON 7092321FUL-0357 X10 Maxi Light Grey Housing 10-60 VAC/DC Sounder Beacon

Order Code:

43-3611

Brand: Eaton Fulleon MPN: 7092321FUL-0357 EAN-13: 5018987240024

Discontinued


A 10 to 60V DC/10 to 30V AC alarm sounder beacon from the X10 range. This maxi size industrial sounder beacon is tough and durable and is designed to meet the requirements of work within the harshest of environments.

Suitable for new systems, standalone or retrofit installations this sounder has the flexibility, features and performance that make it the ideal solution for industrial signalling solutions.
  • Housing colour light grey
  • Dual IP rated
  • 102 Alarm tones
  • Multi mode beacon
  • Requires separately purchased lens
  • 4-Stage alarm
  • Wide operating temperature range
  • Dimensions 182 x 165 x 155mm

Note: The sounder beacons are supplied as a body only and will require the additional purchase of a lens - see Technical Specification for details.
Type Sounder beacon
Colours Light grey
Sound Output 120dB
Voltage 10 to 60V

Reviews


Be the first to submit a review

Trustpilot