DC Components S1A Rectifier Diode SMB 1A 50V

Standard range
Order Code:

47-2440

Brand: DC Components MPN: S1A CT
Qty Unit Price (Ex VAT)
20+ £0.0272
100+ £0.0222
1000+ £0.0155
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
5,607 in stock, despatched same dayAdditional quantity lead time 6 months

High quality surface mount 1A rectifier diodes in an industry standard SMB (DO-214AA) package.


  • Low profile device package
  • 50V repetitive peak reverse voltage
  • Ideal for automated placement
  • Glass passivated junction
  • Low leakage current
  • Colour band indicates polarity
  • Meets UL 94V-0
  • Supplied on 12mm tape
Average Rectified Output Current 1A
Case DO-214AA
Device S1A
Forward Voltage 1.1V
Peak Reverse Voltage 50V
Thermal Resistance 12°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot