ATC Semitec E-202~E-562 Current Limiting Diode CRD - 2.0mA

Standard range
Order Code:

47-2602

Brand: ATC Semitec MPN: E-202~E-562
  • Quickly find another product in this range by Pinch-off current:

    2mA 3.5mA 4.5mA
Qty Unit Price (Ex VAT)
5+ £1.00
25+ £0.782
100+ £0.667
250+ £0.584
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
365 in stock, despatched same dayAdditional quantity lead time 14 days

Current regulating diode from ATC Semitec which regulates current in the same way as a Zener diode regulates voltage.

Applications include current regulation, limiting, biasing, stabilising and voltage reference.


  • Pinch-off current 2mA
  • Power 300mW
  • Axial case
Type Axial
Pinch-off current 2mA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot