Site: Industry
Currency: GBP    
DC Components 1N4001 1A 50V Silicon Rectifier Diode

DC Components 1N4001 1A 50V Silicon Rectifier Diode

DC Components
Standard range
Order Code:

47-3130

Brand: DC Components MPN: 1N4001 CT
Qty Unit Price (Ex VAT)
20+ £0.092
100+ £0.0281
1000+ £0.0159
5000+ £0.0141
Price per unit Ex VAT
Order in multiples of 10
37,950 in stock, despatched same dayAdditional 45,000 due on 29/07/2025

These miniature 1A silicon rectifier diodes from DC Components' 1N4000 series are housed in a DO-41 plastic package with low cost, low leakage and low forward voltage drop.


  • 1A maximum average forward current
  • 50V repetitive peak reverse voltage
  • 0.8mm diameter leads
  • Supplied taped
  • Supplied in small quantities
Average Rectified Output Current 1A
Case DO-41
Device 1N4001
Forward Voltage 1.1V
Peak Reverse Voltage 50V
Thermal Resistance 50°C/W

Order Code: 47-3420

MPN: 1N4001A

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.042 £0.0105 £0.0081
4,668 in stock, despatched same dayAdditional 15,000 due on 04/08/2025

To use this facility please Sign In.

Sign In

Reviews

Diodes

Reviewed by: Edward Bartolo - Thursday, April 4, 2019
The service was first class again!

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C