Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DC Components UF5402 3A 200V Ultrafast Diode

Standard range
Order Code:  

47-3166

 
Brand: DC Components MPN: UF5402
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £0.112
100+ £0.060
1000+ £0.041

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,000 in stock, despatched same dayAdditional 1,000 due on 25/02/2025

Miniature ultrafast recovery rectifier diode from DC Components, rated at 3A, offering low power loss, high efficiency, low leakage, low forward voltage, high current capability, high speed switching, high surge capability and high reliability.


  • Repetitive peak reverse voltage 200V
  • Suitable for use in switched mode power supplies and similar applications
  • Maximum reverse recovery time is just 75ns
  • DO-27 package
  • UF5400 series
Average Rectified Output Current 3A
Case DO-27
Device UF5402
Forward Voltage 1V
Peak Reverse Voltage 200V
Thermal Resistance 20°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot