DC Components DB105 1A 600V DIL Bridge Rectifier

Standard range
Order Code:

47-3186

Brand: DC Components MPN: DB105
  • Quickly find another product in this range by Peak Reverse Voltage:

    100V 200V 600V 800V
Qty Unit Price (Ex VAT)
5+ £0.134
50+ £0.100
100+ £0.080
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,065 in stock, despatched same dayAdditional quantity lead time 6 months

Bridge rectifier housed in a DIL package, ideal for use with printed circuit boards.


  • Dimensions 9.2 x 6.4mm
  • Pitch 5.1 x 7.6mm
  • 1A rated
  • Repetitive peak reverse voltage 600V
  • Forward voltage 1.1V
  • Reliable low cost construction
  • Glass passivated junction
Average Forward Current (Io) 1A
Case DB-1
Peak Forward Surge Current (Ifsm) 50A
Peak Reverse Voltage 600V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot