DC Components W02M 1.5A 200V Bridge Rectifier

Standard range
Order Code:

47-3192

Brand: DC Components MPN: W02M
  • Quickly find another product in this range by Peak Reverse Voltage:

    50V 200V 400V 600V 800V
Qty Unit Price (Ex VAT)
5+ £0.124
100+ £0.103
500+ £0.077
1000+ £0.057
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,475 in stock, despatched same dayAdditional 6,000 due on 29/01/2025

Miniature 1.5A 200V plastic encapsulated W0 Series bridge rectifier for direct mounting to printed circuit boards.


  • Height 5mm
  • Diameter 8mm
  • Pitch 5.1mm
Average Forward Current (Io) 1.5A
Case WOM
Peak Forward Surge Current (Ifsm) 50A
Peak Reverse Voltage 200V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot