DC Components KBPC102 3A 200V Bridge Rectifier (BR32)

Standard range
Order Code:

47-3206

Brand: DC Components MPN: KBPC102
  • Quickly find another product in this range by Peak Reverse Voltage:

    200V 400V
Qty Unit Price (Ex VAT)
5+ £0.500
100+ £0.360
500+ £0.270
1000+ £0.230
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
710 in stock, despatched same dayAdditional quantity lead time 6 months

Miniature bridge rectifier from the KBPC series, ideal for printed circuit boards.


  • Repetitive peak reverse voltage 200V
  • Average forward current 3A
  • Peak forward surge current 50A
  • Forward voltage 1V
  • 10uA reverse leakage current
  • BR-3 case
  • Pitch 10.8 x 10.8mm
Average Forward Current (Io) 3A
Case BR-3
Peak Forward Surge Current (Ifsm) 50A
Peak Reverse Voltage 200V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot