DC Components KBPC3506 35A 600V Bridge Rectifier (MB356)

Standard range
Order Code:

47-3228

Brand: DC Components MPN: KBPC3506
  • Quickly find another product in this range by Peak Reverse Voltage:

    200V 600V
Qty Unit Price (Ex VAT)
1+ £1.28
25+ £1.24
100+ £0.997
500+ £0.935
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock997 due on 15/01/2025


Metal clad bridge rectifier from the KBPC series with a metal case for maximum heat dissipation.


  • Single hole fixing
  • 6.3 x 0.8mm fast-on termination
  • Dimensions 28.5 x 28.5 x 11.5mm
  • 35A rated
  • Repetitive peak reverse voltage 600V
  • Average forward current 35A
  • Peak forward surge current 400A
  • 1.1V forward voltage
  • 10uA reverse leakage current
  • MB-25 case
Average Forward Current (Io) 35A
Case MB-25
Peak Forward Surge Current (Ifsm) 400A
Peak Reverse Voltage 600V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, November 25, 2015 Question by: Rapid Customer | Product code: 47-3228
Q. hello are these fast-on tabs as per description or wire-leads as described in the PDF? i'm after 35A 600v bridge with leads.
A. Hi Robert, thank you for your question. These are faston tabs due to them being suitable for high current applications.

Reviews


Be the first to submit a review

Trustpilot