DC Components 6A8 P600K 800V 6A Rectifier Diode

Extended range
Order Code:

47-5590

Brand: DC Components MPN: 6A8
Qty Was Unit Price (Ex VAT)
1+ £0.074   £0.038
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,711 in stock, despatched same dayContact us for additional stock

A P600 series 800V 6A silicon rectifier diode housed in a R-6 plastic package to UL 94V-0.


  • Low cost
  • Low leakage
  • Low forward voltage drop
  • High current capability
  • High surge current capability
Average Rectified Output Current 6A
Case R-6
Device P600K
Forward Voltage 1.1V
Peak Reverse Voltage 800V
Thermal Resistance 10°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot