DC Components 6A4 P600G 400V 6A Rectifier Diode

Standard range
Order Code:

47-5602

Brand: DC Components MPN: 6A4
Qty Unit Price (Ex VAT)
10+ £0.103
30+ £0.092
100+ £0.068
1000+ £0.055
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,676 in stock, despatched same dayAdditional 4,500 due on 30/04/2025

A P600 series 400V 6A silicon rectifier diode housed in a R-6 plastic package to UL 94V-0.


  • Low cost
  • Low leakage
  • Low forward voltage drop
  • High current capability
  • High surge current capability
Average Rectified Output Current 6A
Case R-6
Device P600G
Forward Voltage 1.1V
Peak Reverse Voltage 400V
Thermal Resistance 10°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot