Block FL 8/9, 8VA Low Profile PCB Transformer 2 x 115V to 2 x 9V

Block FL 8/9, 8VA Low Profile PCB Transformer 2 x 115V to 2 x 9V

Order Code:

49-0577

Brand: Block MPN: FL 8/9 EAN-13: 4016138538717

Discontinued


This Block FL PCB Mount Low Profile Transformer 8VA, 2 x 115V to 2 x 9V has been designed with a low height and is unconditionally short-circuit proof. This high quality transformer is also equipped with double input/output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)
Safety transformer according to IEC 61558-2-6, EN 61558-2-6, VDE 0570 Part 2-6.


  • Low profile
  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)
Power 8VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 9V
Weight N/A

Reviews


Be the first to submit a review

Trustpilot