Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £1.96 |
100+ | £1.79 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This black conical rubber foot M4 6mm from PB Fastener & Components can be screwed on easily without the requirement for a fitting tool. Designed with a non-slip rubber foot which absorbs vibrations, while at the same protecting surfaces/floors from scratches and damage, therefore making it ideal when fitted to machinery or furniture (cabinet, chair or table).
Colour | Black |
---|---|
Material | Rubber |
Pack Size | 1 |
Shape | Cylindrical |
Size | 6 x 4mm |
To use this facility please Sign In.
Sign In