PB Fastener 301-9117-1010 R-LOK Plastic Blind Rivets 1.5-4.5mm

Standard range
Order Code:

49-0854

Brand: PB Fastener MPN: 301-9117-1010
Qty Unit Price (Ex VAT)
1+ £0.831
10+ £0.789
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

This R-Lok Plastic Blind Rivet 1.5-4.5mm from PB Fastener & Components has been designed not to cause damage to the finished surface, and remains very easy to set via a standard riveting tool.


  • Quick and easy
  • Non-conductive
  • Non-corrosive
  • 1.5 - 4.5mm sheet size
  • 4mm hole diameter
  • Black colour
  • Manufacturer's part 301-9117-1010
Type Blind
Diameter 4mm
Material Plastic
Quantity 1
Rivet length 4.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot