PB Fastener 301-9127-1010 R-LOK Plastic Blind Rivets 3.0-6.0mm

Standard range
Order Code:

49-0856

Brand: PB Fastener MPN: 301-9127-1010 EAN-13: 2050000162510
Qty Unit Price (Ex VAT)
10+ £0.140
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,614 in Stock, despatched in 4 days

This R-Lok Plastic Blind Rivet 3.0 - 6.0mm from PB Fastener & Components has been designed not to cause damage to the finished surface, and remains very easy to set via a standard riveting tool.


  • Quick and easy
  • Non-conductive
  • Non-corrosive
  • 3.0 - 6.0mm sheet size
  • 5mm hole diameter
  • Black colour
  • Manufacturer's part 301-9127-1010
Type Blind
Diameter 5mm
Material Plastic
Quantity 1
Rivet length 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot